Reference Only

42818-0512

Headers & Wire Housings MINIFIT SR 5Ckt 10MM PLG HSG SR PNL MNT BLK

Manufacturer:

Mfr Part:
0428180512

TTI Part:
42818-0512

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions5 Position
Pitch10 mm (0.394 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Series42818
TradenameMini-Fit Sr.
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating50 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0428180512

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,310In Stock

2,100 expected 17-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.88$18.80
$1.56$78.00
$1.42$710.00
$1.39$1,668.00
$1.37$5,480.00
$1.35$13,500.00
$1.32$26,400.00
$1.30$65,000.00
Need more?

Associated Parts

42816-0512 Molex
Headers & Wire Housings MINIFIT SR 5Ckt 10MM RECPT HSG SR BLK
Sign in to add projects and notes