Reference Only

42817-1044

Headers & Wire Housings Mini-Fit Sr. Crimp Terminal, Male, 16-14 AWG, Silver (Ag)

Manufacturer:

Mfr Part:
0428171044

TTI Part:
42817-1044

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingSilver
Series42817
TradenameMini-Fit Sr.
Wire Gauge16 AWG
PackagingReel
Contact MaterialTin
Current Rating50 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases428171044 0428171044

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

12,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.80$2,000.00
$0.78$3,900.00
$0.708$10,620.00
$0.70$21,000.00
$0.692$41,520.00
$0.684$102,600.00
Need more?

Associated Parts

63813-0400 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool for Mini-Fit Sr. Terminals, 16-8 AWG
63811-3800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 10mm Mini-Fit Sr. Male and Female Terminals, 16-14 AWG
Sign in to add projects and notes