Reference Only

42817-0141

Headers & Wire Housings MiniFit Sr. Crp Mal Reel of 2500

Manufacturer:

Mfr Part:
0428170141

TTI Part:
42817-0141

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series42817
TradenameMini-Fit Sr.
ApplicationPower
Wire Gauge16 AWG
PackagingReel
Contact MaterialTin
Contact TypeMale
Current Rating50 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0428170141 428170141

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.60$8,000.00
$1.51$22,650.00
$1.50$45,000.00
$1.49$89,400.00
$1.47$220,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63811-3800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool Mini-Fit Sr 14-16AWG
63813-0400 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign into see notes.