428170032. Molex

42817-0032 BULK

Headers & Wire Housings MINI-FIT SR. 8AWG MA AU

Manufacturer:

Mfr Part:
428170032.

TTI Part:
42817-0032 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
Series42817
TradenameMini-Fit Sr.
ApplicationWire-to-Board, Wire-to-Wire, Power
Wire Gauge8 AWG
PackagingBulk
Contact MaterialTin
Current Rating50 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,682In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.12$8.24
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.