Reference Only
42815-0144
Headers & Wire Housings MF SR Crimp Term Fem Silvr 14-16AWG Lubed
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Series | 42815 | |
| Tradename | Mini-Fit Sr. | |
| Wire Gauge | 16 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 50 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 428150144 0428150144 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.64 | $1,600.00 | |
| $0.62 | $3,100.00 | |
| $0.613 | $4,597.50 | |
| $0.606 | $7,575.00 | |
| $0.599 | $14,975.00 | |
| $0.592 | $29,600.00 |
Need more?
Available Regional Inventory
35,000 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Crimp Tool Mini-Fit Sr 14-16AWG
Sign in to add projects and notes