Reference Only

42815-0134

Headers & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Silver (Ag)

Manufacturer:

Mfr Part:
0428150134

TTI Part:
42815-0134

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingSilver
Series42815
TradenameMini-Fit Sr.
Wire Gauge8 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating50 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases428150134 0428150134

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.60$3,000.00
$0.54$8,100.00
$0.535$16,050.00
$0.529$31,740.00
$0.524$78,600.00
Need more?
Available Regional Inventory
17,500 available now at ttieurope.com

Associated Parts

63813-0400 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool for Mini-Fit Sr. Terminals, 16-8 AWG
Sign in to add projects and notes