Reference Only

42815-0042

Headers & Wire Housings MNFTSR FE 14-16AW AU REEL OF 2500

Manufacturer:

Mfr Part:
0428150042

TTI Part:
42815-0042

EDA / CAD Models

Alternate Part Number

42815-0042 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series42815
TradenameMini-Fit Sr.
Wire Gauge16 AWG to 14 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating50 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0428150042

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.02$2,550.00
$1.00$5,000.00
$0.98$7,350.00
$0.96$12,000.00
Need more?
Available Regional Inventory
35,000 available now at ttieurope.com

Associated Parts

63811-3800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool Mini-Fit Sr 14-16AWG
63813-0400 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes