Reference Only
42815-0041 BULK
Headers & Wire Housings MINI-FIT SR. .393" 14-16AWG FE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 42815 | |
| Tradename | Mini-Fit Sr. | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,875In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $5.50 | |
| $0.92 | $5.52 | |
| $0.91 | $91.00 | |
| $0.90 | $450.00 | |
| $0.89 | $890.00 | |
| $0.88 | $2,200.00 | |
| $0.88 | $4,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes