Reference Only
42815-0041
Headers & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 16-14 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 42815 | |
| Tradename | Mini-Fit Sr. | |
| Application | Power | |
| Wire Gauge | 16 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 50 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0428150041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $2,550.00 | |
| $1.00 | $5,000.00 | |
| $0.99 | $7,425.00 | |
| $0.97 | $12,125.00 | |
| $0.93 | $27,900.00 | |
| $0.92 | $55,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
70,000 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Mini-Fit Sr. Terminals, 16-8 AWG

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 10mm Mini-Fit Sr. Male and Female Terminals, 16-14 AWG
Sign in to add projects and notes