Reference Only

42410-8314

Modular Connectors / Ethernet Connectors VERT 8/8 RJ-45 flangeless stand pro

Manufacturer:

Mfr Part:
0424108314

TTI Part:
42410-8314

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder
Current Rating1.5 A
Voltage Rating125 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
ColorBlack
Tab DirectionTop Entry
Series42410
PackagingTray
Application10 Base-T
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ9
Part # Aliases0424108314

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 21 / Multiples: 21)
Quantity Unit PriceExt. Price
$1.19$24.99
$0.99$103.95
$0.76$159.60
$0.724$380.10
$0.703$738.15
$0.692$1,453.20
Need more?
Sign in to add projects and notes