Reference Only

42410-6170

Modular Connectors / Ethernet Connectors Modular Jack, Vert., 6/6

Manufacturer:

Mfr Part:
0424106170

TTI Part:
42410-6170

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ11
Configuration1x1
Number of Positions / Contacts per Port6P6C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder
Current Rating1.5 A
Voltage Rating125 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
ColorBlack
Tab DirectionTop Entry
Series42410
PackagingTray
Application10 Base-T
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions6 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ9
Part # Aliases0424106170

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$1.09$26.16
$1.00$120.00
$0.98$235.20
$0.87$417.60
$0.85$714.00
$0.82$1,377.60
$0.80$2,688.00
$0.78$6,552.00
Need more?
Available Regional Inventory
5,040 available now at ttieurope.com
Sign in to add projects and notes