Reference Only
41791-0849
Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk 02 Ckt 30 SGold
Datasheet
0417910849 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Locking | |
| Number of Positions | 2 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 11.43 mm (0.45 in) | |
| Termination Post Length | 3.56 mm (0.14 in) | |
| Series | 41791 | |
| Tradename | KK | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Contact Material | Brass | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0417910849 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24,300 / Multiples: 1,350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $18,711.00 | |
| $0.76 | $61,560.00 | |
| $0.75 | $151,875.00 | |
| $0.746 | $302,130.00 | |
| $0.738 | $741,247.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2

Molex
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2

Molex
Headers & Wire Housings KK3.96mm CRP REC HSG 6P W/LKG RMP UL94V-2

Molex
Headers & Wire Housings HOUSING KK .156IN GWT 2 ckt

Molex
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
My Notes
Sign into see notes.