Reference Only

39910-0104

End of Life
Fixed Terminal Blocks 10.16MM 4 CKT PCB Terminal Block

Manufacturer:

Mfr Part:
0399100104

TTI Part:
39910-0104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions4 Position
Pitch10.16 mm
Connection MethodPhillips
Current Rating60 A
Voltage Rating600 V
Wire Gauge Min18 AWG
Wire Gauge Max6 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorBlack
Series39910
PackagingBulk
Contact MaterialTin
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases399100104 910504 0399100104

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

73In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.22$11.22
$10.69$534.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.