Reference Only

39889-0044

Fixed Terminal Blocks 5.08MM (.200) FIXED EURO POLRZ PEG 6CKT

Manufacturer:

Mfr Part:
0398890044

TTI Part:
39889-0044

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions6 Position
Pitch5.08 mm
Current Rating17.5 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Series39889
PackagingEach
Flammability RatingUL 94 V-0
Height10 mm
Housing MaterialPolyamide (PA)
Length30.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameEurostyle
Part # Aliases0398890044 398890044

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.