
39745-0002
Pluggable Terminal Blocks 9.53mm Pit. Eurostyle 55 Wire Entry Fixed Mount PCB Terminal Block, 2 Pos.
Datasheet
0397450002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 9.53 mm | |
| Color | Green | |
| Series | 39745 | |
| Packaging | Tray | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | M950-01-02-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,160 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $1,706.40 | |
| $0.77 | $6,652.80 | |
| $0.743 | $14,978.88 | |
| $0.736 | $29,675.52 | |
| $0.729 | $72,958.32 |
Need more?
Sign in to add projects and notes