Reference Only
39719-9002
Terminal Block Tools & Accessories COVER CLIPS
Datasheet
0397199002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Tools & Accessories | |
| Type | Barrier Terminal Block Cover Clip | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | 39719 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 0397199002 397199002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.202 | $2,020.00 | |
| $0.185 | $3,700.00 | |
| $0.184 | $9,200.00 | |
| $0.182 | $18,200.00 | |
| $0.18 | $45,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.