Reference Only

39700-0002

Fixed Terminal Blocks SPRING TERMINAL BLOCK 2C-GREEN

Manufacturer:

Mfr Part:
0397000002

TTI Part:
39700-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch2.54 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating150 V
Wire Gauge Min26 AWG
Wire Gauge Max18 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
Series39700
PackagingTray
Contact MaterialTin
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.7 mm
Housing MaterialPolyamide (PA)
Length7.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,320 / Multiples: 2,160)
Quantity Unit PriceExt. Price
$0.543$2,345.76
$0.538$6,972.48
$0.532$16,087.68
$0.527$31,872.96
$0.522$78,926.40
Need more?

My Notes

Sign into see notes.