Reference Only

39535-0003

Pluggable Terminal Blocks 5.08MM EURO HEADER V DER VERT ME BLK 3CKT

Manufacturer:

Mfr Part:
0395350003

TTI Part:
39535-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating15 A
Voltage Rating300 V
Series39535
PackagingEach
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395350003

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2,485In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$5.16
$0.714$7.14
$0.549$988.20
$0.522$1,879.20
$0.502$4,518.00
$0.484$10,454.40
$0.478$19,789.20
$0.473$47,678.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.