Reference Only

39534-0002

Pluggable Terminal Blocks 5.08MM EURO PLUG RA PLUG RA ME BLK 2CKT

Manufacturer:

Mfr Part:
0395340002

TTI Part:
39534-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating18 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Series39534
PackagingEach
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationVertical
Part # Aliases0395340002

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,240 / Multiples: 1,080)
Quantity Unit PriceExt. Price
$0.87$2,818.80
$0.86$7,430.40
$0.85$17,442.00
$0.84$34,473.60
$0.83$83,365.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes