Reference Only
39533-3005
Pluggable Terminal Blocks 5.08MM EURO PLUG VER UG VERT FWE BLK 5CKT
Datasheet
0395333005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 5 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 18 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | 39533 | |
| Packaging | Each | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal | |
| Part # Aliases | 0395333005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,620 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $3,337.20 | |
| $2.04 | $8,812.80 | |
| $2.02 | $20,725.20 | |
| $2.00 | $41,040.00 | |
| $1.98 | $99,435.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 5CKT

Molex
Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 5 CKT

Molex
Pluggable Terminal Blocks 5.08MM EURO HEADER R EADER RA OE BLK 5CKT
My Notes
Sign into see notes.