Reference Only
39533-2006
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RWE BLK 6CKT
Datasheet
0395332006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 6 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 18 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | 39533 | |
| Packaging | Bulk | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal | |
| Part # Aliases | 0395332006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
1,002In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.68 | $7.36 | |
| $3.32 | $166.00 | |
| $3.28 | $1,476.00 | |
| $3.24 | $4,374.00 | |
| $3.19 | $12,919.50 | |
| $3.15 | $32,602.50 | |
| $3.11 | $62,977.50 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 6CKT

Molex
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 6CKT
My Notes
Sign into see notes.