Reference Only
39533-2004
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RWE BLK 4CKT
Datasheet
0395332004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 18 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | 39533 | |
| Packaging | Bulk | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal | |
| Part # Aliases | 0395332004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $5.58 | |
| $1.63 | $163.00 | |
| $1.58 | $1,106.00 | |
| $1.57 | $3,052.08 | |
| $1.47 | $6,667.92 | |
| $1.46 | $15,137.28 | |
| $1.44 | $28,926.72 | |
| $1.43 | $72,277.92 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 4CKT

Molex
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 4CKT

Molex
Pluggable Terminal Blocks 5.08MM HOR PCB HDR OPEN ENDS 4 CIRCUITS
Sign in to add projects and notes