Reference Only
39532-1006
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 6CKT
Datasheet
0395321006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 5.08 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Series | 39532 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 0395321006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
2,113In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $5.72 | |
| $1.19 | $11.90 | |
| $0.96 | $2,073.60 | |
| $0.94 | $4,060.80 | |
| $0.91 | $11,793.60 | |
| $0.90 | $27,216.00 | |
| $0.89 | $53,827.20 | |
| $0.88 | $133,056.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 6CKT

Molex
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RWE BLK 6CKT

Molex
Pluggable Terminal Blocks 5.08MM EURO PLG 06P VT
Sign in to add projects and notes