Reference Only
39532-1004
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 4CKT
Datasheet
0395321004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 5.08 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Series | 39532 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 0395321004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
663In Stock
5,280 expected 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $5.50 | |
| $0.80 | $80.00 | |
| $0.79 | $129.56 | |
| $0.685 | $438.40 | |
| $0.613 | $4,413.60 | |
| $0.584 | $7,358.40 | |
| $0.578 | $23,929.20 | |
| $0.573 | $46,413.00 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 4CKT

Molex
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RWE BLK 4CKT

Molex
Pluggable Terminal Blocks EUR 5.08MM VERT PLUG FRT WR ENTRY 4 CIR
My Notes
Sign into see notes.