Reference Only
39532-1002
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 2CKT
Datasheet
0395321002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 5.08 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Series | 39532 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 0395321002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
800In Stock
9,600 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.445 | $22.25 | |
| $0.411 | $41.10 | |
| $0.363 | $90.75 | |
| $0.36 | $180.00 | |
| $0.352 | $422.40 | |
| $0.342 | $786.60 | |
| $0.304 | $15,200.00 | |
| $0.301 | $30,340.80 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 2CKT

Molex
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RWE BLK 2CKT
Sign in to add projects and notes