Reference Only
39532-0004
Pluggable Terminal Blocks 5.08MM HOR PCB HDR OPEN ENDS 4 CIRCUITS
Datasheet
0395320004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 5.08 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 2 AWG | |
| Series | 39532 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal - Open Ends | |
| Part # Aliases | 0395320004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
6,626In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.515 | $5.15 | |
| $0.51 | $1,652.40 | |
| $0.505 | $3,272.40 | |
| $0.487 | $8,415.36 | |
| $0.482 | $19,781.28 | |
| $0.477 | $39,152.16 | |
| $0.472 | $94,815.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RWE BLK 4CKT

Molex
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 4CKT

Molex
Pluggable Terminal Blocks EUR 5.08MM VERT PLUG FRT WR ENTRY 4 CIR
Sign in to add projects and notes