Reference Only

39531-1010

Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 10CKT

Manufacturer:

Mfr Part:
0395311010

TTI Part:
39531-1010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions10 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating15 A
Voltage Rating300 V
ColorBlack
Series39531
PackagingBulk
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395311010

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,160 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.68$3,628.80
$1.51$13,046.40
$1.49$30,038.40
$1.48$59,673.60
$1.46$146,116.80
Need more?

Associated Parts

39530-0010 Molex
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 10CKT

My Notes

Sign into see notes.