Reference Only
39530-0002
Pluggable Terminal Blocks 5.08mm Pit. Eurostyle Horizontal Plug, 2 Pos.
Datasheet
0395300002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 18 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | 39530 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Vertical | |
| Part # Aliases | 0395300002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
2,600In Stock
19,440 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.73 | $18.25 | |
| $0.722 | $36.10 | |
| $0.634 | $317.00 | |
| $0.606 | $606.00 | |
| $0.588 | $1,234.80 | |
| $0.579 | $6,948.00 | |
| $0.572 | $17,160.00 | |
| $0.565 | $33,900.00 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 5.08mm Pit. Eurostyle R/A PCB Header, 2 Pos.

Molex
Pluggable Terminal Blocks 5.08mm Pit. Eurostyle Vert. PCB Header, 2 Pos.
Sign in to add projects and notes