Reference Only
39522-1005
Pluggable Terminal Blocks 5.0MM EURO HEADER RA BLK 5CKT
Datasheet
0395221005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 5 Position | |
| Pitch | 5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Series | 39522 | |
| Packaging | Each | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 0395221005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,320 / Multiples: 1,440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $3,456.00 | |
| $0.79 | $10,238.40 | |
| $0.78 | $23,587.20 | |
| $0.77 | $46,569.60 | |
| $0.76 | $114,912.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pluggable Terminal Blocks 5.0MM EURO PLUG RA BLK 5CKT
Sign in to add projects and notes