Reference Only

39520-0004

Pluggable Terminal Blocks 5.0MM EURO PLUG RA BLK 4CKT

Manufacturer:

Mfr Part:
0395200004

TTI Part:
39520-0004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating18 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Series39520
PackagingEach
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationVertical
Part # Aliases0395200004

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,160 / Multiples: 1,080)
Quantity Unit PriceExt. Price
$1.36$2,937.60
$1.35$11,664.00
$1.33$27,291.60
$1.32$54,172.80
$1.31$131,576.40
Need more?
Available Regional Inventory
2,160 available now at ttiasia.com

Associated Parts

39521-1004 Molex
Pluggable Terminal Blocks 5.0MM EURO HEADER VERT BLK 4CKT
39522-1004 Molex
Pluggable Terminal Blocks 5.0MM EURO HEADER RA BLK 4CKT

My Notes

Sign into see notes.