Reference Only
39512-1002
Pluggable Terminal Blocks 3.81MM EURO HEADER R O HEADER RA BLK 2CKT
Datasheet
0395121002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 3.81 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Series | 39512 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 0395121002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
2,633In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.661 | $5.28 | |
| $0.551 | $5.51 | |
| $0.449 | $11.22 | |
| $0.321 | $539.28 | |
| $0.30 | $3,780.00 | |
| $0.295 | $9,912.00 | |
| $0.292 | $22,075.20 | |
| $0.289 | $43,696.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pluggable Terminal Blocks 3.81MM EURO PLUG RA URO PLUG RA BLK 2CKT

Molex
Pluggable Terminal Blocks 3.81MM EURO PLUG VER UG VERT RWE GRN 2CKT
Sign in to add projects and notes