Reference Only

39503-3003

Pluggable Terminal Blocks 3.50MM EURO PLUG VER UG VERT FWE BLK 3CKT

Manufacturer:

Mfr Part:
0395033003

TTI Part:
39503-3003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Series39503
PackagingEach
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases0395033003

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.539$1,617.00
$0.508$4,572.00
$0.492$10,332.00
$0.487$19,723.50
$0.483$48,541.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

39501-1003 Molex
Pluggable Terminal Blocks EURO 3.5MM 3 CIRCUIT VERT PCB HEADER
39502-1003 Molex
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 3 CIRCUITS
Sign in to add projects and notes