Reference Only

39502-1015

Pluggable Terminal Blocks 3.5MM HOR PCB HDR 15 CIRCUITS

Manufacturer:

Mfr Part:
0395021015

TTI Part:
39502-1015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions15 Position
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating300 V
Series39502
PackagingEach
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases0395021015

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,304 / Multiples: 1,152)
Quantity Unit PriceExt. Price
$2.45$5,644.80
$2.35$18,950.40
$2.32$48,107.52
$2.29$92,332.80
$2.27$227,508.48
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.