Reference Only
39502-1008
Pluggable Terminal Blocks 3.5mm Pit. Eurostyle R/A PCB Header, 8 Pos.
Datasheet
0395021008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Series | 39502 | |
| Packaging | Each | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal | |
| Part # Aliases | 0395021008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,340 / Multiples: 2,340)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $3,205.80 | |
| $1.35 | $12,636.00 | |
| $1.34 | $28,220.40 | |
| $1.33 | $56,019.60 | |
| $1.31 | $131,812.20 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 3.5mm Pit. Eurostyle Horizontal Plug, 8 Pos.
Sign in to add projects and notes