Reference Only

39500-5002

Pluggable Terminal Blocks 3.5MM EURO PLUG RA G URO PLUG RA GRN 2CKT

Manufacturer:

Mfr Part:
0395005002

TTI Part:
39500-5002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
Series39500
PackagingBulk
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0395005002

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,330In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.344$5.16
$0.34$8.50
$0.335$16.75
$0.331$595.80
$0.301$1,806.00
$0.264$3,168.00
$0.258$7,740.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

39501-1002 Molex
Pluggable Terminal Blocks 3.5MM EURO HDR 02P VT CLOSED
39502-1002 Molex
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 2 CIRCUITS
Sign in to add projects and notes