Reference Only

39500-0008

Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 8 CIRCUITS

Manufacturer:

Mfr Part:
0395000008

TTI Part:
39500-0008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
Series39500
PackagingBulk
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationVertical
Part # Aliases0395000008

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,745In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.49$7.47
$2.07$20.70
$1.60$1,584.00
$1.58$3,128.40
$1.55$7,672.50
$1.54$16,770.60
$1.52$31,600.80
$1.51$76,239.90
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

39501-1008 Molex
Pluggable Terminal Blocks EURO 3.5MM 8 CIRCUIT VERT PCB HEADER
39502-1008 Molex
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 8 CIRCUITS
Sign in to add projects and notes