Reference Only

39357-0003

Fixed Terminal Blocks 3.5MM EUROSTYLE 3P 16-26AWG

Manufacturer:

Mfr Part:
0393570003

TTI Part:
39357-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch3.5 mm
Current Rating17.5 A
Voltage Rating300 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleVertical
Series39357
PackagingBulk
ComplianceUL
Contact PlatingTin
Flammability RatingUL 94 V-0
Height8.51 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew Clamp
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases393570003 350103 0393570003

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

4,520In Stock

5,000 expected on  from 17-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.37$27.40
$1.14$114.00
$0.94$470.00
$0.89$890.00
$0.87$1,740.00
$0.85$4,250.00
$0.83$8,300.00
$0.81$20,250.00
Need more?
Sign in to add projects and notes