Reference Only

39100-2512

Barrier Terminal Blocks TERM STRIP 15MM HIGH PROF 12 CIR WHT

Manufacturer:

Mfr Part:
0391002512

TTI Part:
39100-2512

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions12 Position
Pitch15 mm
Current Rating63 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max6 AWG
TypeWire-to-Wire Eurostyle Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorWhite
Series39100
PackagingBulk
Contact MaterialStainless Steel
Flammability RatingUL 94 V-0
Height26.5 mm
Housing MaterialPolyamide (PA)
Length175 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameEurostyle
Width28 mm
Part # Aliases391002512 0391002512 M800-04-12-5-M1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

206In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.49$8.49
$8.40$84.00
$7.95$1,590.00
$7.79$5,842.50
$6.48$11,340.00
$6.37$25,480.00
$6.18$49,440.00
$5.99$119,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.