Reference Only

39100-2307

Barrier Terminal Blocks TERM STRIP 12MM LOW PROF 7 CIR WHT

Manufacturer:

Mfr Part:
0391002307

TTI Part:
39100-2307

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions7 Position
Pitch12 mm
Current Rating40 A
Voltage Rating300 V
Wire Gauge Min20 AWG
Wire Gauge Max8 AWG
TypeWire-to-Wire Eurostyle Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorWhite
Series39100
PackagingEach
Contact MaterialStainless Steel
Flammability RatingUL 94 V-0
Height17.7 mm
Housing MaterialNylon
Length80 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameEurostyle
Width23.2 mm
Part # Aliases391002307 0391002307 M800-03-07-5

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$3.05$3,050.00
$3.01$6,020.00
$2.98$14,900.00
$2.95$29,500.00
$2.82$70,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes