Reference Only

39100-2012

Barrier Terminal Blocks TERM STRIP 10MM HIGH PROF 12 CIR WHT

Manufacturer:

Mfr Part:
0391002012

TTI Part:
39100-2012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions12 Position
Pitch10 mm
Current Rating30 A
Voltage Rating600 V
Wire Gauge Min18 AWG
Wire Gauge Max10 AWG
TypeWire-to-Wire Eurostyle Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorWhite
Series39100
PackagingBulk
Contact MaterialStainless Steel
Flammability RatingUL 94 V-0
Height20.8 mm
Housing MaterialPolyamide (PA)
Length117 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameEurostyle
Width18.8 mm
Part # Aliases391002012 0391002012 M800-02-12-5-M1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.91$2,932.50
$3.84$6,720.00
$3.79$15,160.00
$3.74$29,920.00
$3.68$73,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes