Reference Only

39-28-9108

Headers & Wire Housings 10 CKT VERT HEADER

Manufacturer:

Mfr Part:
0039289108

TTI Part:
39-28-9108

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions10 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.5 mm (0.138 in)
Series5566
TradenameMini-Fit Jr.
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialBrass
Current Rating9 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases39289108 A556610B2GS210 0039289108

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,991In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$2.76$30.36
$2.69$147.95
$2.63$289.30
$2.58$709.50
$2.50$1,375.00
$2.47$2,581.15
Need more?

Associated Parts

39-01-2025 Molex
Headers & Wire Housings 2 CKT RCPT HOUSING
39-01-2045 Molex
Headers & Wire Housings 4 CKT RCPT HOUSING
39-01-2100 Molex
Headers & Wire Housings 10 CKT RCPT HOUSING
39-01-2080 Molex
Headers & Wire Housings 8 CKT RCPT HOUSING
39-01-2085 Molex
Headers & Wire Housings 8 CKT RCPT HOUSING
39-01-3105 Molex
Headers & Wire Housings 10CKT MINFIT RECEPTA CEPTACLE T 555710RBL
39-01-2105 Molex
Headers & Wire Housings 10 CRKT HOUSING

My Notes

Sign into see notes.