Reference Only
39-03-9062
Headers & Wire Housings Mini Fit Crimp Rec Hsg 6Ckt Black
Datasheet
0039039062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 5557 | |
| Tradename | Mini-Fit Jr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Receptacle | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.303 | $30.30 | |
| $0.253 | $75.90 | |
| $0.229 | $114.50 | |
| $0.226 | $226.00 | |
| $0.224 | $336.00 | |
| $0.216 | $1,274.40 | |
| $0.18 | $3,600.00 | |
| $0.166 | $6,640.00 |
Need more?
Associated Parts

Headers & Wire Housings 6 CKT R/A HEADER

Molex
Headers & Wire Housings 2 CKT PLUG HOUSING

Headers & Wire Housings 6 CKT PLUG HOUSING

Headers & Wire Housings 6 CKT VERT HEADER

Headers & Wire Housings 6 CKT PLUG HOUSING

Molex
Headers & Wire Housings SOCKET 18-24AWG BULK

Molex
Headers & Wire Housings 4 CKT PLUG HOUSING

Headers & Wire Housings 6 CKT R/A HEADER

Headers & Wire Housings 6 CKT R/A HEADER

Headers & Wire Housings 6 CKT VERT HEADER
Sign in to add projects and notes