Reference Only
39-03-9042
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Black
Datasheet
0039039042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 5557 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Wire Gauge | 16 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0039039042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
Documents
Datasheet
Images
35,550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.393 | $19.65 | |
| $0.383 | $38.30 | |
| $0.33 | $330.00 | |
| $0.316 | $1,896.00 | |
| $0.295 | $7,080.00 | |
| $0.288 | $24,192.00 | |
| $0.284 | $57,936.00 | |
| $0.28 | $112,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 4 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural

Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 4 Pos., UL 94V-0, w/out Panel Mtg Ears, Natural

Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag

Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 4 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural

Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 2 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural

Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 4 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural

Molex
Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag

Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, Gold, Natural

Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural
Sign in to add projects and notes