Reference Only
39-01-3063
Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 6 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 5559 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 39013063 5559-06P1 0039013063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
18,800In Stock
100,046 expected on from 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.27 | $27.00 | |
| $0.26 | $78.00 | |
| $0.247 | $123.50 | |
| $0.214 | $1,712.00 | |
| $0.212 | $3,392.00 | |
| $0.21 | $8,400.00 | |
| $0.208 | $16,640.00 | |
| $0.206 | $41,200.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 6 Pos., UL 94V-2, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. PCI Express, High End Graphics Add-In Card Applications Only, 6 Pos., Bag

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 6 Pos., UL 94V-2, Black

Molex
Headers & Wire Housings Mini-Fit Jr. PCI Express*, High End Graphics Add-In Card Applications Only, 6 Pos.
Sign in to add projects and notes