Reference Only
39-01-3022
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 2 Pos., UL 94V-2, Natural
Datasheet
0039013022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 5557 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 39013022 555702R1 0039013022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
25,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.113 | $11.30 |
Need more?
Associated Parts

Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, Gold, Natural

Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural

Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural

Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ PCB Mtg Flange, 2 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg

Molex
Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 2 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural

Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural

Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ PCB Mtg Flange, 2 Pos., PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Pltg

Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural

Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, Gold, Natural

Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural
Sign in to add projects and notes