Reference Only
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 5557 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 39012020 5557-02R 0039012020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
520,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.175 | $17.50 | |
| $0.146 | $233.60 | |
| $0.144 | $360.00 | |
| $0.131 | $1,965.00 | |
| $0.123 | $5,412.00 | |
| $0.107 | $12,947.00 | |
| $0.104 | $32,032.00 | |
| $0.099 | $59,895.00 |
Need more?
Associated Parts

Headers & Wire Housings 2 CKT R/A HEADER

Headers & Wire Housings 2 CKT R/A HEADER

Headers & Wire Housings 2 CKT VERT HEADER

Headers & Wire Housings 2 CKT PLUG HOUSING

Headers & Wire Housings 2 CKT PLUG HOUSING

Headers & Wire Housings 2 CKT PLUG HOUSING

Molex
Headers & Wire Housings 4 CKT PLUG HOUSING

Headers & Wire Housings HDR VERT DUAL 2 POS w/o peg legs

Headers & Wire Housings 2 CKT VERT HEADER

Headers & Wire Housings 2 CKT PLUG HOUSING
Sign in to add projects and notes