Reference Only
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Contact Gender | Socket (Female) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 9 A | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Product | Contacts | |
| Series | 5556 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | Mini-Fit Jr. | |
| Voltage Rating | 600 V | |
| Wire Gauge | 24 AWG | |
| Part # Aliases | 39000039 5556TL 39-00-0039-Z 0039000039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
311,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $9.50 | |
| $0.087 | $43.50 | |
| $0.069 | $69.00 | |
| $0.049 | $784.00 | |
| $0.044 | $1,760.00 | |
| $0.043 | $4,472.00 | |
| $0.041 | $8,200.00 | |
| $0.04 | $20,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL
Sign in to add projects and notes