
38977-1008
Barrier Terminal Blocks 9.53mm Pit., Dual Row, Dual-Barrier Terminal Strip, w/ Mtg Ends, Black, Steel Screws, 8 Pos.
Datasheet
0389771008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Packaging | Each | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 960 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.52 | $5,299.20 | |
| $5.30 | $11,193.60 | |
| $5.23 | $27,112.32 | |
| $5.18 | $52,711.68 | |
| $5.13 | $129,029.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes