Reference Only

38969-0002

Barrier Terminal Blocks 2P 12.7MM TERM STRP SR W/OUT MNT END

Manufacturer:

Mfr Part:
0389690002

TTI Part:
38969-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch12.7 mm
Current Rating50 A
Voltage Rating600 V
Wire Gauge Min20 AWG
Wire Gauge Max8 AWG
TypeTri-Barrier Terminal Strip
Number of Rows1 Row
Mounting StyleThrough Hole
Series38969
PackagingEach
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height22.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length27.9 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
Width21.6 mm
Part # Aliases0389690002

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,100 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.87$1,827.00
$0.79$6,399.00
$0.77$15,477.00
$0.75$30,150.00
$0.726$72,745.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.