Reference Only

38780-0308

End of Life
Barrier Terminal Blocks CB BTS SEMS 8 ASY CB BTS SEMS 8 ASY

Manufacturer:

Mfr Part:
0387800308

TTI Part:
38780-0308

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions8 Position
Pitch11.11 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeWire-to-Board
Number of Rows2 Row
Mounting StylePanel Mount
Series38780
PackagingEach
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases387800308 78008-50

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.